Parametric Equivalent



MIC5282YMME-TR | |
|---|---|
DigiKey Part Number | 576-3938-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MIC5282YMME-TR |
Description | IC REG LINEAR POS ADJ 50MA 8MSOP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 50mA 8-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | MIC5282YMME-TR Models |
Category | Voltage Dropout (Max) 3V @ 50mA |
Mfr | Current - Output |
Packaging Tape & Reel (TR) | Current - Quiescent (Iq) 11 µA |
Part Status Active | PSRR 90dB ~ 65dB (40kHz ~ 1kHz) |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 120V | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad |
Voltage - Output (Min/Fixed) 1.27V | Supplier Device Package 8-MSOP-EP |
Voltage - Output (Max) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC5282YMME | Microchip Technology | 469 | 576-3928-ND | $17.43000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $14.56028 | $36,400.70 |


