Similar
Similar
Similar
Similar
Similar



MIC5256-2.5YM5-TR | |
|---|---|
DigiKey Part Number | 576-1291-2-ND - Tape & Reel (TR) 576-1291-1-ND - Cut Tape (CT) 576-1291-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC5256-2.5YM5-TR |
Description | IC REG LINEAR 2.5V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MIC5256-2.5YM5-TR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 150 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 60dB ~ 45dB (10Hz ~ 10kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.25V @ 150mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TC1014-2.5VCT713 | Microchip Technology | 7,619 | TC1014-2.5VCT713CT-ND | $3.70000 | Similar |
| TC1054-2.5VCT713 | Microchip Technology | 0 | TC1054-2.5VCT713-ND | $3.03867 | Similar |
| TC1055-2.5VCT713 | Microchip Technology | 2,041 | 150-TC1055-2.5VCT713CT-ND | $6.49000 | Similar |
| TC1185-2.5VCT713 | Microchip Technology | 3,242 | TC11852.5VCT713CT-ND | $4.11000 | Similar |
| TC1186-2.5VCT713 | Microchip Technology | 0 | TC1186-2.5VCT713-ND | $3.29189 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $6.07733 | $18,231.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.00000 | $6.00 |
| 25 | $5.01520 | $125.38 |
| 100 | $4.93290 | $493.29 |


