


MIC5253-1.8YC5-TR | |
|---|---|
DigiKey Part Number | 576-2807-2-ND - Tape & Reel (TR) 576-2807-1-ND - Cut Tape (CT) 576-2807-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC5253-1.8YC5-TR |
Description | IC REG LINEAR 1.8V 100MA SC-70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | MIC5253-1.8YC5-TR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 100 µA |
Series | Current - Supply (Max) 150 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 70dB ~ 65dB (1kHz ~ 10kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Output (Min/Fixed) 1.8V | Supplier Device Package SC-70-5 |
Voltage Dropout (Max) 0.3V @ 100mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT9020-18GU5 | Richtek USA Inc. | 2,294 | 1028-RT9020-18GU5CT-ND | $4.77000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.03000 | $4.03 |
| 25 | $3.37080 | $84.27 |
| 100 | $3.14470 | $314.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.95974 | $8,879.22 |


