


MIC5239YM-TR | |
---|---|
DigiKey Part Number | 576-4102-2-ND - Tape & Reel (TR) 576-4102-1-ND - Cut Tape (CT) 576-4102-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC5239YM-TR |
Description | IC REG LIN POS ADJ 500MA 8-SOIC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MIC5239YM-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | 1.24V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.35V @ 500mA (Typ) | |
Current - Output | ||
Current - Quiescent (Iq) | 45 µA | |
Current - Supply (Max) | 15 mA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Over Voltage, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $26.85000 | $26.85 |
25 | $22.25200 | $556.30 |
100 | $20.36330 | $2,036.33 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $20.36328 | $50,908.20 |