8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8-SOIC
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MIC5236-5.0YM-TR

DigiKey Part Number
MIC5236-5.0YM-TR-ND - Tape & Reel (TR)
MIC5236-5.0YM-CT-ND - Cut Tape (CT)
MIC5236-5.0YM-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MIC5236-5.0YM-TR
Description
IC REG LINEAR 5V 150MA 8-SOIC
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MIC5236-5.0YM-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
30V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.5V @ 150mA
Current - Output
Current - Quiescent (Iq)
30 µA
Current - Supply (Max)
5 mA
PSRR
-
Control Features
Enable
Protection Features
Load Dump, Over Current, Over Temperature, Over Voltage, Reverse Polarity
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,570
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$20.66000$20.66
25$17.36960$434.24
100$15.72310$1,572.31
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$15.72318$39,307.95
Manufacturers Standard Package