MIC5235BM5-TR is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Microchip Technology
In Stock: 2,325
Unit Price: $6.65000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $5.83000
Datasheet
SOT 23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT 23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MIC5235BM5-TR

DigiKey Part Number
MIC5235BM5-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MIC5235BM5-TR
Description
IC REG LIN POS ADJ 150MA SOT23-5
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 150mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
MIC5235BM5-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
24V
Voltage - Output (Min/Fixed)
1.24V
Voltage - Output (Max)
Voltage Dropout (Max)
0.5V @ 150mA
Current - Output
Current - Quiescent (Iq)
35 µA
Current - Supply (Max)
4 mA
PSRR
-
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$3.29992$9,899.76
6,000$3.05761$18,345.66
9,000$2.97649$26,788.41
Manufacturers Standard Package