Linear Voltage Regulator IC Positive Fixed 1 Output 10mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 10mA SOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MIC5231-3.0YM5-TR

DigiKey Part Number
576-1283-2-ND - Tape & Reel (TR)
576-1283-1-ND - Cut Tape (CT)
576-1283-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MIC5231-3.0YM5-TR
Description
IC REG LINEAR 3V 10MA SOT23-5
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 10mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
MIC5231-3.0YM5-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
12V
Voltage - Output (Min/Fixed)
3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.3V @ 10mA
Current - Output
Current - Quiescent (Iq)
4 µA
PSRR
50dB (100Hz)
Control Features
Enable
Protection Features
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,528
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$12.25000$12.25
25$10.27680$256.92
100$9.29030$929.03
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$9.29030$27,870.90
Manufacturers Standard Package