SOT 143
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC5203-3.0YM4-TR

DigiKey Part Number
576-2726-2-ND - Tape & Reel (TR)
576-2726-1-ND - Cut Tape (CT)
576-2726-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MIC5203-3.0YM4-TR
Description
IC REG LINEAR 3V 80MA SOT-143
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 80mA SOT-143
Datasheet
 Datasheet
EDA/CAD Models
MIC5203-3.0YM4-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
16V
Voltage - Output (Min/Fixed)
3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.6V @ 80mA
Current - Output
Current - Quiescent (Iq)
750 µA
Current - Supply (Max)
3 mA
PSRR
-
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-253-4, TO-253AA
Supplier Device Package
SOT-143
Base Product Number
In-Stock: 3,101
Can ship immediately
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.16000$6.16
25$5.00880$125.22
100$4.59820$459.82
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$4.59816$13,794.48
Manufacturers Standard Package