MIC5203-3.0BM5-TR is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Microchip Technology
In Stock: 4,760
Unit Price: $4.44000
Datasheet

Similar


STMicroelectronics
In Stock: 34,900
Unit Price: $5.18000
Datasheet

Similar


STMicroelectronics
In Stock: 2,698
Unit Price: $6.66000
Datasheet

Similar


onsemi
In Stock: 3,152
Unit Price: $4.60000
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 80mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 80mA SOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MIC5203-3.0BM5-TR

DigiKey Part Number
MIC5203-3.0BM5-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MIC5203-3.0BM5-TR
Description
IC REG LINEAR 3V 80MA SOT23-5
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 80mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
MIC5203-3.0BM5-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
750 µA
Packaging
Tape & Reel (TR)
Current - Supply (Max)
3 mA
Part Status
Discontinued at DigiKey
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature, Reverse Polarity
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
16V
Package / Case
SC-74A, SOT-753
Voltage - Output (Min/Fixed)
3V
Supplier Device Package
SOT-23-5
Voltage Dropout (Max)
0.6V @ 80mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MIC5203-3.0YM5-TRMicrochip Technology4,760576-2727-1-ND$4.44000Direct
LD2980ABM30TRSTMicroelectronics34,900497-1516-1-ND$5.18000Similar
LD2981ABM30TRSTMicroelectronics2,698497-7784-1-ND$6.66000Similar
NCP553SQ30T1Gonsemi3,152NCP553SQ30T1GOSCT-ND$4.60000Similar
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.52414$7,572.42
6,000$2.32710$13,962.60
9,000$2.22703$20,043.27
15,000$2.15814$32,372.10
Manufacturers Standard Package