
MIC5158YN | |
|---|---|
DigiKey Part Number | MIC5158YN-ND |
Manufacturer | |
Manufacturer Product Number | MIC5158YN |
Description | IC LNR REG CTRLR 1OUT 14DIP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Linear Regulator Controller IC Positive Fixed or Adjustable 1 Output 14-DIP |
Datasheet | Datasheet |
EDA/CAD Models | MIC5158YN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Positive Fixed or Adjustable | |
Number of Outputs | 1 | |
Current - Supply | 4.5mA | |
Voltage - Input | 3V ~ 36V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Supplier Device Package | 14-DIP | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $58.45000 | $58.45 |
| 25 | $48.67120 | $1,216.78 |
| 100 | $44.39610 | $4,439.61 |

