LED Driver IC 6 Output Linear PWM Dimming 50mA 10-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC4811YMM

DigiKey Part Number
576-3858-5-ND
Manufacturer
Manufacturer Product Number
MIC4811YMM
Description
IC LED DRVR LIN PWM 50MA 10MSOP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Driver IC 6 Output Linear PWM Dimming 50mA 10-MSOP
Datasheet
 Datasheet
EDA/CAD Models
MIC4811YMM Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tube
Part Status
Active
Type
Linear
Topology
-
Internal Switch(s)
Yes
Number of Outputs
6
Voltage - Supply (Min)
3V
Voltage - Supply (Max)
5.5V
Voltage - Output
-
Current - Output / Channel
50mA
Frequency
-
Dimming
PWM
Applications
Signage
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 195
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$9.04000$9.04
25$7.39920$184.98
100$6.65940$665.94
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.