


MIC47053YMT-TR | |
---|---|
DigiKey Part Number | 576-4108-2-ND - Tape & Reel (TR) 576-4108-1-ND - Cut Tape (CT) 576-4108-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC47053YMT-TR |
Description | IC REG LIN POS ADJ 500MA 8-TDFN |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 8-TDFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | MIC47053YMT-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 3.6V | |
Voltage - Output (Min/Fixed) | 0.4V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.12V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 15 µA | |
PSRR | 47dB ~ 35dB (10kHz ~ 100kHz) | |
Control Features | Enable, Power Good | |
Protection Features | Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-UFDFN Exposed Pad | |
Supplier Device Package | 8-TDFN (2x2) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.77000 | $9.77 |
25 | $8.21120 | $205.28 |
100 | $7.38990 | $738.99 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $7.38995 | $36,949.75 |