6 DFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 DFN
6-MLF
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MIC47050YML-TR

DigiKey Part Number
576-3667-2-ND - Tape & Reel (TR)
576-3667-1-ND - Cut Tape (CT)
576-3667-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MIC47050YML-TR
Description
IC REG LIN POS ADJ 500MA 6-DFN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 6-DFN (2x2)
Datasheet
 Datasheet
EDA/CAD Models
MIC47050YML-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
3.6V
Voltage - Output (Min/Fixed)
0.4V
Voltage - Output (Max)
Voltage Dropout (Max)
0.12V @ 500mA
Current - Output
Current - Quiescent (Iq)
15 µA
PSRR
50dB ~ 37dB (10kHz ~ 100kHz)
Control Features
Enable, Power Good
Protection Features
Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
6-VDFN Exposed Pad, 6-MLF®
Supplier Device Package
6-DFN (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16,476
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.80000$9.80
25$8.23200$205.80
100$7.40880$740.88
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$7.40885$37,044.25
Manufacturers Standard Package