
MIC4575WU-TR | |
|---|---|
DigiKey Part Number | 576-1550-2-ND - Tape & Reel (TR) 576-1550-1-ND - Cut Tape (CT) 576-1550-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC4575WU-TR |
Description | IC REG BUCK BST ADJ 1.7A TO263-5 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Buck, Buck-Boost Switching Regulator IC Positive Adjustable 1.23V 1 Output 1.7A (Switch) TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Datasheet | Datasheet |
EDA/CAD Models | MIC4575WU-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down, Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 24V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 20V | |
Current - Output | ||
Frequency - Switching | 200kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TO-263-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $35.52000 | $35.52 |
| 25 | $29.51520 | $737.88 |
| 100 | $26.88430 | $2,688.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | $26.88441 | $20,163.31 |

