
MIC4574-3.3YN | |
|---|---|
DigiKey Part Number | 576-2338-ND |
Manufacturer | |
Manufacturer Product Number | MIC4574-3.3YN |
Description | IC REG BUCK 3.3V 500MA 8PDIP |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 500mA 8-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | MIC4574-3.3YN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 24V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 200kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | 8-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $15.19332 | $3,798.33 |

