MIC45404
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC45404YMP-TR

DigiKey Part Number
MIC45404YMP-TRTR-ND - Tape & Reel (TR)
MIC45404YMP-TRCT-ND - Cut Tape (CT)
MIC45404YMP-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MIC45404YMP-TR
Description
DC DC CNVRTR 0.7-1.0V 1.2V 1.5V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.7 ~ 1.0V, 1.2V, 1.5V, 1.8V, 2.49V, 3.3V 5A 4.5V - 19V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
19V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
5A
Applications
ITE (Commercial)
Features
OCP, OTP, SCP, UVLO
Operating Temperature
-40°C ~ 125°C
Efficiency
82%
Mounting Type
Surface Mount
Package / Case
54-PowerBFQFN Module
Size / Dimension
0.39" L x 0.24" W x 0.08" H (10.0mm x 6.0mm x 2.0mm)
Supplier Device Package
54-P2QFN (10x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 214
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$52.03000$52.03
25$43.46480$1,086.62
100$41.98320$4,198.32
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$41.98320$20,991.60
Manufacturers Standard Package