Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MIC45116-2YMP-TR | |
|---|---|
DigiKey Part Number | 576-4917-2-ND - Tape & Reel (TR) 576-4917-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MIC45116-2YMP-TR |
Description | IC REG BUCK ADJ 6A 52QFN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 6A 52-PowerBFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.75V | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 17V | |
Current - Output | ||
Frequency - Switching | 600kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 52-QFN (8x8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $48.92000 | $48.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $39.46320 | $59,194.80 |


