
MIC4452ZT | |
|---|---|
DigiKey Part Number | 576-1212-ND |
Manufacturer | |
Manufacturer Product Number | MIC4452ZT |
Description | IC GATE DRVR LOW-SIDE TO220-5 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting TO-220-5 |
Datasheet | Datasheet |
EDA/CAD Models | MIC4452ZT Models |
Category | Logic Voltage - VIL, VIH 0.8V, 2.4V |
Manufacturer Microchip Technology | Current - Peak Output (Source, Sink) 12A, 12A |
Packaging Tube | Input Type Non-Inverting |
Part Status Active | Rise / Fall Time (Typ) 20ns, 24ns |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Driven Configuration Low-Side | Mounting Type Through Hole |
Channel Type Single | Package / Case TO-220-5 |
Number of Drivers 1 | Supplier Device Package TO-220-5 |
Gate Type IGBT, MOSFET (N-Channel) | Base Product Number |
Voltage - Supply 4.5V ~ 18V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TC4452VAT | Microchip Technology | 0 | TC4452VAT-ND | $26.72000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $35.02000 | $35.02 |
| 25 | $29.18640 | $729.66 |
| 100 | $26.55540 | $2,655.54 |


