Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MIC4428BM-TR | |
|---|---|
DigiKey Part Number | MIC4428BM-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MIC4428BM-TR |
Description | IC GATE DRVR LOW-SIDE 8SOIC |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting, Non-Inverting 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MIC4428BM-TR Models |
Category | Logic Voltage - VIL, VIH 0.8V, 2.4V |
Manufacturer Microchip Technology | Current - Peak Output (Source, Sink) 1.5A, 1.5A |
Packaging Tape & Reel (TR) | Input Type Inverting, Non-Inverting |
Part Status Discontinued at DigiKey | Rise / Fall Time (Typ) 20ns, 29ns |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 150°C (TJ) |
Driven Configuration Low-Side | Mounting Type Surface Mount |
Channel Type Independent | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers 2 | Supplier Device Package 8-SOIC |
Gate Type MOSFET (N-Channel, P-Channel) | Base Product Number |
Voltage - Supply 4.5V ~ 18V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC4428YM-TR | Microchip Technology | 2,840 | 576-1206-1-ND | $10.77000 | Direct |
| TC4428COA | Microchip Technology | 223 | TC4428COA-ND | $13.32000 | Similar |
| TC4428COA713 | Microchip Technology | 864 | TC4428COA713CT-ND | $13.32000 | Similar |
| TC4428EOA | Microchip Technology | 6,230 | TC4428EOA-ND | $13.32000 | Similar |
| TC4428EOA713 | Microchip Technology | 4,837 | TC4428EOA713CT-ND | $13.32000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $5.97766 | $14,944.15 |
| 5,000 | $5.85782 | $29,289.10 |





