MIC4427BMM-TR is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Microchip Technology
In Stock: 1,935
Unit Price: $10.76000
Datasheet

Similar


Microchip Technology
In Stock: 215
Unit Price: $17.98000
Datasheet

Similar


Microchip Technology
In Stock: 2,593
Unit Price: $17.98000
Datasheet

Similar


Microchip Technology
In Stock: 185
Unit Price: $14.86000
Datasheet

Similar


Microchip Technology
In Stock: 3,305
Unit Price: $14.86000
Datasheet

Similar


Microchip Technology
In Stock: 360
Unit Price: $15.60000
Datasheet

Similar


Microchip Technology
In Stock: 820
Unit Price: $15.60000
Datasheet

Similar


Texas Instruments
In Stock: 5
Unit Price: $14.29000
Datasheet

Similar


Texas Instruments
In Stock: 3,980
Unit Price: $11.17000
Datasheet

Similar


Texas Instruments
In Stock: 198
Unit Price: $14.29000
Datasheet

Similar


Texas Instruments
In Stock: 2,488
Unit Price: $12.15000
Datasheet
8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC4427BMM-TR

DigiKey Part Number
MIC4427BMM-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MIC4427BMM-TR
Description
IC GATE DRVR LOW-SIDE 8MSOP
Customer Reference
Detailed Description
Low-Side Gate Driver IC Non-Inverting 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
MIC4427BMM-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
DigiKey Programmable
Not Verified
Driven Configuration
Low-Side
Channel Type
Independent
Number of Drivers
2
Gate Type
MOSFET (N-Channel, P-Channel)
Voltage - Supply
4.5V ~ 18V
Logic Voltage - VIL, VIH
0.8V, 2.4V
Current - Peak Output (Source, Sink)
1.5A, 1.5A
Input Type
Non-Inverting
Rise / Fall Time (Typ)
20ns, 29ns
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$6.68221$16,705.53
5,000$6.67144$33,357.20
Manufacturers Standard Package