MIC4420CM is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Microchip Technology
In Stock: 40
Unit Price: $14.39000
Datasheet

Similar


Microchip Technology
In Stock: 414
Unit Price: $30.34000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $22.93798
Datasheet

Similar


Microchip Technology
In Stock: 426
Unit Price: $31.57000
Datasheet

Similar


Microchip Technology
In Stock: 7,172
Unit Price: $31.57000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 2
Unit Price: $60.43000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: $32.44447
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1,057
Unit Price: $54.84000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2,821
Unit Price: $65.11000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $41.78166
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 596
Unit Price: $73.99000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1,871
Unit Price: $73.99000
Datasheet

Similar


Texas Instruments
In Stock: 400
Unit Price: $16.69000
Datasheet
Low-Side Gate Driver IC Non-Inverting 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC4420CM

DigiKey Part Number
MIC4420CM-ND
Manufacturer
Manufacturer Product Number
MIC4420CM
Description
IC GATE DRVR LOW-SIDE 8SOIC
Customer Reference
Detailed Description
Low-Side Gate Driver IC Non-Inverting 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MIC4420CM Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
DigiKey Programmable
Not Verified
Driven Configuration
Low-Side
Channel Type
Single
Number of Drivers
1
Gate Type
MOSFET (N-Channel, P-Channel)
Voltage - Supply
4.5V ~ 18V
Logic Voltage - VIL, VIH
0.8V, 2.4V
Current - Peak Output (Source, Sink)
6A, 6A
Input Type
Non-Inverting
Rise / Fall Time (Typ)
12ns, 13ns
Operating Temperature
0°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in HKD
Tube
QuantityUnit PriceExt Price
950$6.36336$6,045.19
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.