Low-Side Gate Driver IC Inverting, Non-Inverting 8-SOIC-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC4125YME-TR

DigiKey Part Number
MIC4125YME-TR-ND - Tape & Reel (TR)
MIC4125YME-CT-ND - Cut Tape (CT)
MIC4125YME-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MIC4125YME-TR
Description
IC GATE DRVR LOW-SIDE 8SOIC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Low-Side Gate Driver IC Inverting, Non-Inverting 8-SOIC-EP
Datasheet
 Datasheet
EDA/CAD Models
MIC4125YME-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Logic Voltage - VIL, VIH
0.8V, 2.4V
Manufacturer
Microchip Technology
Current - Peak Output (Source, Sink)
3A, 3A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Type
Inverting, Non-Inverting
Part Status
Active
Rise / Fall Time (Typ)
11ns, 11ns
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 125°C (TJ)
Driven Configuration
Low-Side
Mounting Type
Surface Mount
Channel Type
Independent
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Number of Drivers
2
Supplier Device Package
8-SOIC-EP
Gate Type
MOSFET (N-Channel, P-Channel)
Base Product Number
Voltage - Supply
4.5V ~ 20V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7,643
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$16.53000$16.53
25$13.73000$343.25
100$13.25720$1,325.72
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$16.33283$40,832.08
Manufacturers Standard Package