


MIC39300-2.5WU-TR | |
---|---|
DigiKey Part Number | 576-1179-2-ND - Tape & Reel (TR) 576-1179-1-ND - Cut Tape (CT) 576-1179-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC39300-2.5WU-TR |
Description | IC REG LINEAR 2.5V 3A TO263-3 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 3A TO-263-3 |
Datasheet | Datasheet |
EDA/CAD Models | MIC39300-2.5WU-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.55V @ 3A | |
Current - Output | ||
PSRR | - | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-4, D2PAK (3 Leads + Tab), TO-263AA | |
Supplier Device Package | TO-263-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $36.79000 | $36.79 |
25 | $30.70920 | $767.73 |
100 | $27.91740 | $2,791.74 |
Quantity | Unit Price | Ext Price |
---|---|---|
750 | $27.91751 | $20,938.13 |