MIC38HC42-1YM-TR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Texas Instruments
In Stock: 376
Unit Price: $13.15000
Datasheet

Similar


Texas Instruments
In Stock: 967
Unit Price: $9.87000
Datasheet
Converter Offline Boost, Buck, Flyback, Forward Topology 500kHz 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC38HC42-1YM-TR

DigiKey Part Number
MIC38HC42-1YM-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MIC38HC42-1YM-TR
Description
IC OFFLINE SW MULT TOP 14SOIC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Converter Offline Boost, Buck, Flyback, Forward Topology 500kHz 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MIC38HC42-1YM-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Output Isolation
Isolated
Internal Switch(s)
Yes
Voltage - Breakdown
-
Topology
Boost, Buck, Flyback, Forward
Voltage - Start Up
14.5 V
Voltage - Supply (Vcc/Vdd)
9V ~ 20V
Duty Cycle
96%
Frequency - Switching
500kHz
Fault Protection
-
Control Features
Frequency Control
Operating Temperature
-40°C ~ 150°C (TJ)
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$6.57720$16,443.00
Manufacturers Standard Package