TO-263-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-263-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MIC37502WU

DigiKey Part Number
576-2277-ND
Manufacturer
Manufacturer Product Number
MIC37502WU
Description
IC REG LINEAR POS ADJ 5A TO263-5
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 5A TO-263-5
Datasheet
 Datasheet
EDA/CAD Models
MIC37502WU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
1.24V
Voltage - Output (Max)
Voltage Dropout (Max)
0.5V @ 5A
Current - Output
PSRR
-
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Supplier Device Package
TO-263-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 63
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$46.97000$46.97
25$39.16640$979.16
100$35.55360$3,555.36
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.