


MIC37151-3.3WR-TR | |
---|---|
DigiKey Part Number | 150-MIC37151-3.3WR-TR-ND - Tape & Reel (TR) 150-MIC37151-3.3WR-TRCT-ND - Cut Tape (CT) 150-MIC37151-3.3WR-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC37151-3.3WR-TR |
Description | IC REG LINEAR 3.3V 1.5A 5-SPAK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A 5-SPAK |
Datasheet | Datasheet |
EDA/CAD Models | MIC37151-3.3WR-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 1.5A | |
Current - Output | ||
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SPAK-5 (5 Leads + Tab) | |
Supplier Device Package | 5-SPAK | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $21.18000 | $21.18 |
25 | $17.57160 | $439.29 |
100 | $16.93520 | $1,693.52 |
Quantity | Unit Price | Ext Price |
---|---|---|
750 | $16.93524 | $12,701.43 |