
MIC3263YML-TR | |
---|---|
DigiKey Part Number | 576-3663-2-ND - Tape & Reel (TR) 576-3663-1-ND - Cut Tape (CT) 576-3663-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC3263YML-TR |
Description | IC LED DRVR RGLTR PWM 30MA 24MLF |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 6 Output DC DC Regulator Step-Up (Boost) PWM Dimming 30mA 24-MLF® (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MIC3263YML-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 6 | |
Voltage - Supply (Min) | 6V | |
Voltage - Supply (Max) | 40V | |
Voltage - Output | - | |
Current - Output / Channel | 30mA | |
Frequency | 1.2MHz | |
Dimming | PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad, 24-MLF® | |
Supplier Device Package | 24-MLF® (4x4) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $34.25000 | $34.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $26.01330 | $130,066.50 |