MIC2951-02BM is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Microchip Technology
In Stock: 237
Unit Price: $11.10000
Datasheet

Similar


MaxLinear, Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


MaxLinear, Inc.
In Stock: 0
Unit Price: $4.69000
Datasheet

Similar


MaxLinear, Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


MaxLinear, Inc.
In Stock: 3,265
Unit Price: $4.69000
Datasheet
Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 150mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 150mA 8-SOIC
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MIC2951-02BM

DigiKey Part Number
MIC2951-02BM-ND
Manufacturer
Manufacturer Product Number
MIC2951-02BM
Description
IC REG LIN POS ADJ 150MA 8-SOIC
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 150mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MIC2951-02BM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
300 µA
Packaging
Tube
Current - Supply (Max)
8 mA
Part Status
Discontinued at DigiKey
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature, Reverse Polarity
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
30V
Package / Case
8-SOIC (0.154", 3.90mm Width)
Voltage - Output (Min/Fixed)
1.24V (5V)
Supplier Device Package
8-SOIC
Voltage - Output (Max)
Base Product Number
Voltage Dropout (Max)
0.6V @ 150mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MIC2951-02YMMicrochip Technology237576-3371-5-ND$11.10000Direct
LP2951CS-L-3-3MaxLinear, Inc.01016-1490-5-ND$0.00000Similar
LP2951CS-L-3-3/TRMaxLinear, Inc.01016-LP2951CS-L-3-3/TRCT-ND$4.69000Similar
LP2951CS-L-5-0MaxLinear, Inc.01016-1491-5-ND$0.00000Similar
LP2951CS-L-5-0/TRMaxLinear, Inc.3,2651016-LP2951CS-L-5-0/TRCT-ND$4.69000Similar
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1,330$4.75982$6,330.56
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.