MIC2951-02BM-TR is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Microchip Technology
In Stock: 7,805
Unit Price: $11.10000
Datasheet

Similar


MaxLinear, Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


MaxLinear, Inc.
In Stock: 0
Unit Price: $4.69000
Datasheet

Similar


MaxLinear, Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


MaxLinear, Inc.
In Stock: 3,265
Unit Price: $4.69000
Datasheet
Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 150mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 150mA 8-SOIC
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MIC2951-02BM-TR

DigiKey Part Number
MIC2951-02BM-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MIC2951-02BM-TR
Description
IC REG LIN POS ADJ 150MA 8-SOIC
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 150mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MIC2951-02BM-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
30V
Voltage - Output (Min/Fixed)
1.24V (5V)
Voltage - Output (Max)
Voltage Dropout (Max)
0.6V @ 150mA
Current - Output
Current - Quiescent (Iq)
300 µA
Current - Supply (Max)
8 mA
PSRR
-
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$4.42258$11,056.45
5,000$4.11075$20,553.75
Manufacturers Standard Package