


MIC2940A-12WU-TR | |
|---|---|
DigiKey Part Number | MIC2940A-12WU-TR-ND - Tape & Reel (TR) MIC2940A-12WU-CT-ND - Cut Tape (CT) MIC2940A-12WU-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC2940A-12WU-TR |
Description | IC REG LINEAR 12V 1.25A TO263-3 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.25A TO-263-3 |
Datasheet | Datasheet |
EDA/CAD Models | MIC2940A-12WU-TR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 500 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 70 mA |
Part Status Active | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-263-4, D2PAK (3 Leads + Tab), TO-263AA |
Voltage - Input (Max) 26V | Supplier Device Package TO-263-3 |
Voltage - Output (Min/Fixed) 12V | Base Product Number |
Voltage Dropout (Max) 0.6V @ 1.25A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM2940CS-12/NOPB | Texas Instruments | 1,792 | LM2940CS-12/NOPB-ND | $95.05000 | Similar |
| LM2940CSX-12/NOPB | Texas Instruments | 857 | LM2940CSX-12/NOPBCT-ND | $75.84000 | Similar |
| LM2940S-12/NOPB | Texas Instruments | 3,258 | LM2940S-12/NOPB-ND | $100.91000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $25.08000 | $25.08 |
| 25 | $20.80040 | $520.01 |
| 100 | $18.99170 | $1,899.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | $18.99167 | $14,243.75 |

