


MIC29300-12WU-TR | |
|---|---|
DigiKey Part Number | MIC29300-12WU-TR-ND - Tape & Reel (TR) MIC29300-12WU-CT-ND - Cut Tape (CT) MIC29300-12WU-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC29300-12WU-TR |
Description | IC REG LINEAR 12V 3A TO263-3 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 3A TO-263-3 |
Datasheet | Datasheet |
EDA/CAD Models | MIC29300-12WU-TR Models |
Category | Voltage Dropout (Max) 0.6V @ 3A |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Protection Features Over Current, Over Temperature, Reverse Polarity, Transient Voltage |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Output Configuration | Mounting Type Surface Mount |
Output Type | Package / Case TO-263-4, D2PAK (3 Leads + Tab), TO-263AA |
Number of Regulators 1 | Supplier Device Package TO-263-3 |
Voltage - Input (Max) 26V | Base Product Number |
Voltage - Output (Min/Fixed) 12V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM2937ES-12/NOPB | Texas Instruments | 1,242 | LM2937ES-12/NOPB-ND | $25.16000 | Similar |
| LM2937ESX-12/NOPB | Texas Instruments | 2,960 | LM2937ESX-12/NOPBCT-ND | $22.69000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $36.59000 | $36.59 |
| 25 | $30.50160 | $762.54 |
| 100 | $27.78870 | $2,778.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | $27.78877 | $20,841.58 |











