


MIC29151-5.0WU-TR | |
---|---|
DigiKey Part Number | MIC29151-5.0WU-TR-ND - Tape & Reel (TR) MIC29151-5.0WU-CT-ND - Cut Tape (CT) MIC29151-5.0WU-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC29151-5.0WU-TR |
Description | IC REG LINEAR 5V 1.5A TO263-5 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-263-5 |
Datasheet | Datasheet |
EDA/CAD Models | MIC29151-5.0WU-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 26V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.6V @ 1.5A | |
Current - Output | ||
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Transient Voltage | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | |
Supplier Device Package | TO-263-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $40.73000 | $40.73 |
25 | $34.07560 | $851.89 |
100 | $30.95550 | $3,095.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
750 | $30.95547 | $23,216.60 |