MIC2790N-04VMT-T5 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: $8.05707
Datasheet

Similar


Texas Instruments
In Stock: 5,594
Unit Price: $14.72000
Datasheet

Similar


Texas Instruments
In Stock: 446
Unit Price: $17.84000
Datasheet
Supervisor Open Drain or Open Collector 1 Channel 6-TDFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC2790N-04VMT-T5

DigiKey Part Number
576-4412-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MIC2790N-04VMT-T5
Description
IC SUPERVISOR 1 CHANNEL 6TDFN
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel 6-TDFN (2x2)
Datasheet
 Datasheet
EDA/CAD Models
MIC2790N-04VMT-T5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
0.4V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
Adjustable/Selectable
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-UFDFN Exposed Pad
Supplier Device Package
6-TDFN (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types