


MIC2790N-04VD6-TR | |
|---|---|
DigiKey Part Number | 150-MIC2790N-04VD6-TR-ND - Tape & Reel (TR) 150-MIC2790N-04VD6-TRCT-ND - Cut Tape (CT) 150-MIC2790N-04VD6-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC2790N-04VD6-TR |
Description | IC SUPERVISOR 1 CHANNEL TSOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MIC2790N-04VD6-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 0.4V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.52000 | $10.52 |
| 25 | $8.71480 | $217.87 |
| 100 | $8.05710 | $805.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $8.05707 | $24,171.21 |









