MIC2790L-04VD6-T5 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $8.05707
Datasheet
Supervisor Push-Pull, Totem Pole 1 Channel TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Supervisor Push-Pull, Totem Pole 1 Channel TSOT-23-6
SOT-23-6

MIC2790L-04VD6-T5

DigiKey Part Number
576-4778-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MIC2790L-04VD6-T5
Description
IC SUPERVISOR 1 CHANNEL TSOT23-6
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel TSOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
MIC2790L-04VD6-T5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
0.4V
Output
Push-Pull, Totem Pole
Reset
Active Low
Reset Timeout
Adjustable/Selectable
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
TSOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.