Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MIC2778-2BM5-TR | |
|---|---|
DigiKey Part Number | MIC2778-2BM5-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MIC2778-2BM5-TR |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MIC2778-2BM5-TR Models |
Category | Output Open Drain or Open Collector |
Manufacturer Microchip Technology | Reset Active Low |
Packaging Tape & Reel (TR) | Reset Timeout 140ms Minimum |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case SC-74A, SOT-753 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-5 |
Voltage - Threshold Adjustable/Selectable | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC2778-2YM5-TR | Microchip Technology | 2,830 | 576-2691-1-ND | $10.03000 | Direct |
| MIC2776N-BM5-TR | Microchip Technology | 0 | MIC2776N-BM5-TR-ND | $4.51845 | Parametric Equivalent |
| MIC2776N-YM5-TR | Microchip Technology | 6,907 | 576-1103-1-ND | $7.23000 | Parametric Equivalent |
| MIC2778-1BM5-TR | Microchip Technology | 0 | MIC2778-1BM5-TR-ND | $5.96059 | Parametric Equivalent |
| MIC2778-1YM5-TR | Microchip Technology | 1,838 | 576-2690-1-ND | $10.03000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $5.96059 | $17,881.77 |



