
MIC2774L-28YM5-TR | |
---|---|
DigiKey Part Number | MIC2774L-28YM5-TR-ND - Tape & Reel (TR) MIC2774L-28YM5-CT-ND - Cut Tape (CT) MIC2774L-28YM5-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC2774L-28YM5-TR |
Description | IC SUPERVISOR 2 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Supervisor Complementary 2 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MIC2774L-28YM5-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 2 | |
Voltage - Threshold | 2.81V, Adj | |
Output | Complementary | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.80000 | $7.80 |
25 | $6.40440 | $160.11 |
100 | $5.91190 | $591.19 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $5.91195 | $17,735.85 |