SOT 23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC2774L-23YM5-TR

DigiKey Part Number
MIC2774L-23YM5-TR-ND - Tape & Reel (TR)
MIC2774L-23YM5-CT-ND - Cut Tape (CT)
MIC2774L-23YM5-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MIC2774L-23YM5-TR
Description
IC SUPERVISOR 2 CHANNEL SOT23-5
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Supervisor Complementary 2 Channel SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
MIC2774L-23YM5-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Multi-Voltage Supervisor
Number of Voltages Monitored
2
Voltage - Threshold
2.34V, Adj
Output
Complementary
Reset
Active Low
Reset Timeout
140ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,193
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$7.80000$7.80
25$6.40440$160.11
100$5.91190$591.19
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$5.91195$17,735.85
Manufacturers Standard Package