Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 12A 28-PowerVQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC26950YJL-TR

DigiKey Part Number
576-3717-2-ND - Tape & Reel (TR)
576-3717-1-ND - Cut Tape (CT)
576-3717-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MIC26950YJL-TR
Description
IC REG BUCK ADJ 12A 28QFN
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 12A 28-PowerVQFN
Datasheet
 Datasheet
EDA/CAD Models
MIC26950YJL-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
26V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5.5V
Current - Output
Frequency - Switching
300kHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
28-QFN (5x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,779
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$26.31000$26.31
25$21.95160$548.79
100$19.89600$1,989.60
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$19.89603$19,896.03
Manufacturers Standard Package