
MIC26903YJL-TR | |
---|---|
DigiKey Part Number | 576-3958-2-ND - Tape & Reel (TR) 576-3958-1-ND - Cut Tape (CT) 576-3958-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC26903YJL-TR |
Description | IC REG BUCK ADJ 9A 28QFN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 9A 28-PowerVQFN |
Datasheet | Datasheet |
EDA/CAD Models | MIC26903YJL-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 28V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 600kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 28-QFN (5x6) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $28.49000 | $28.49 |
25 | $23.81200 | $595.30 |
100 | $21.59490 | $2,159.49 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $21.59501 | $21,595.01 |