
MIC2586-2YM | |
---|---|
DigiKey Part Number | 576-1094-ND |
Manufacturer | |
Manufacturer Product Number | MIC2586-2YM |
Description | IC HOT SWAP CTRLR GP 14SOIC |
Customer Reference | |
Detailed Description | Hot Swap Controller, Sequencer 1 Channel General Purpose 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MIC2586-2YM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Hot Swap Controller, Sequencer | |
Number of Channels | 1 | |
Internal Switch(s) | No | |
Applications | General Purpose | |
Features | Latched Fault | |
Programmable Features | Current Limit, Fault Timeout, Slew Rate, UVLO | |
Voltage - Supply | 10V ~ 80V | |
Current - Output (Max) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply | 2 mA | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |