
MIC2580A-1.0YTS | |
---|---|
DigiKey Part Number | 576-1092-ND |
Manufacturer | |
Manufacturer Product Number | MIC2580A-1.0YTS |
Description | IC HOT SWAP CTRLR PCI 24TSSOP |
Customer Reference | |
Detailed Description | Hot Swap Controller, Switching Regulator 4 Channel CompactPCI™, PCI 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MIC2580A-1.0YTS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Hot Swap Controller, Switching Regulator | |
Number of Channels | 4 | |
Internal Switch(s) | Both | |
Applications | CompactPCI™, PCI | |
Features | Latched Fault, Thermal Limit | |
Programmable Features | Current Limit, Fault Timeout, Slew Rate | |
Voltage - Supply | 3.3V, 5V, ±12V | |
Current - Output (Max) | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |