
MIC2551AYML25-TR | |
---|---|
DigiKey Part Number | 576-2664-2-ND - Tape & Reel (TR) 576-2664-1-ND - Cut Tape (CT) 576-2664-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC2551AYML25-TR |
Description | IC TRANSCEIVER HALF 1/1 14MLF |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half USB 2.0 14-MLF® (2.5x2.5) |
Datasheet | Datasheet |
EDA/CAD Models | MIC2551AYML25-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Transceiver | |
Protocol | USB 2.0 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 200 mV | |
Data Rate | 12Mbps | |
Voltage - Supply | 4V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-VFQFN Exposed Pad, 14-MLF® | |
Supplier Device Package | 14-MLF® (2.5x2.5) | |
Base Product Number |