
MIC2550ABTS | |
---|---|
DigiKey Part Number | MIC2550ABTS-ND |
Manufacturer | |
Manufacturer Product Number | MIC2550ABTS |
Description | IC TRANSCEIVER HALF 1/1 14TSSOP |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half USB 2.0 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MIC2550ABTS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Type | Transceiver | |
Protocol | USB 2.0 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 200 mV | |
Data Rate | 12Mbps | |
Voltage - Supply | 4V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
940 | $6.55911 | $6,165.56 |