MIC2549A-1YTS is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $30.70915
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $30.70915
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $34.40410
Datasheet
MIC2549A-2YTS-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC2549A-1YTS

DigiKey Part Number
MIC2549A-1YTS-ND
Manufacturer
Manufacturer Product Number
MIC2549A-1YTS
Description
IC PWR SWITCH N-CHAN 1:1 14TSSOP
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 3A 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MIC2549A-1YTS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
2.7V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
3A
Rds On (Typ)
35mOhm
Input Type
Non-Inverting
Features
Slew Rate Controlled, Status Flag
Fault Protection
Current Limiting (Adjustable), Over Temperature, Reverse Current
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
14-TSSOP
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tube
QuantityUnit PriceExt Price
188$20.28117$3,812.86
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.