MIC2536-1YMM-TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $10.85237
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $10.85237
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $10.85241
Datasheet
Power Switch/Driver 1:2 N-Channel 150mA 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC2536-1YMM-TR

DigiKey Part Number
MIC2536-1YMM-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MIC2536-1YMM-TR
Description
IC PWR SWITCH N-CHAN 1:2 8MSOP
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:2 N-Channel 150mA 8-MSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Switch Type
Number of Outputs
2
Ratio - Input:Output
1:2
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
2.7V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
150mA
Rds On (Typ)
400mOhm
Input Type
Non-Inverting
Features
Slew Rate Controlled, Status Flag
Fault Protection
Current Limiting (Fixed), Over Temperature, Reverse Current
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
8-MSOP
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$10.85241$27,131.03
Manufacturers Standard Package