Buck Regulator Positive Output Step-Down DC-DC Controller IC 24-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC24421YML-TR

DigiKey Part Number
576-4224-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MIC24421YML-TR
Description
IC REG CTRLR BUCK 24MLF
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down DC-DC Controller IC 24-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
MIC24421YML-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Type
Transistor Driver
Function
Step-Down
Output Configuration
Positive
Topology
Buck
Number of Outputs
2
Output Phases
2
Voltage - Supply (Vcc/Vdd)
4.5V ~ 15V
Frequency - Switching
500kHz
Duty Cycle (Max)
90%
Synchronous Rectifier
No
Clock Sync
No
Serial Interfaces
-
Control Features
Enable, Power Good
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.