
MIC23656-HAYFT-TR | |
---|---|
DigiKey Part Number | MIC23656-HAYFT-TR-ND - Tape & Reel (TR) MIC23656-HAYFT-CT-ND - Cut Tape (CT) MIC23656-HAYFT-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC23656-HAYFT-TR |
Description | IC REG BUCK PROG 6A 16FTQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Programmable 0.6V 1 Output 6A 16-PowerUFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.4V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 1.28V | |
Current - Output | ||
Frequency - Switching | 1.6MHz, 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-FTQFN (2.5x2.5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $24.06000 | $24.06 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $11.00279 | $55,013.95 |