MIC23159YML-T5 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 8,741
Unit Price: $13.96000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $11.08492
Datasheet
20 MLF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC23159YML-T5

DigiKey Part Number
576-4349-2-ND - Tape & Reel (TR)
576-4349-1-ND - Cut Tape (CT)
576-4349-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MIC23159YML-T5
Description
IC REG BUCK ADJ 2A DL 20MLF
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1V 2 Output 2A 20-VFQFN Exposed Pad, 20-MLF®
Datasheet
 Datasheet
EDA/CAD Models
MIC23159YML-T5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
2
Voltage - Input (Min)
2.7V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
3.3V
Current - Output
Frequency - Switching
3MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
20-MLF® (3x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.