6-MLF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6-MLF
MIC23031-FYMT TR

MIC23031-FYMT-TR

DigiKey Part Number
576-3246-2-ND - Tape & Reel (TR)
576-3246-1-ND - Cut Tape (CT)
576-3246-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MIC23031-FYMT-TR
Description
IC REG BUCK 1.5V 400MA 6TMLF
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 1.5V 1 Output 400mA 6-UFDFN Exposed Pad, 6-TMLF®
Datasheet
 Datasheet
EDA/CAD Models
MIC23031-FYMT-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.7V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
4MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
6-TMLF® (1.6x1.6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.40000$8.40
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$4.52760$22,638.00
Manufacturers Standard Package